Part Details for ACT24MG35HD by TE Connectivity
Overview of ACT24MG35HD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACT24MG35HD
ACT24MG35HD CAD Models
ACT24MG35HD Part Data Attributes
|
ACT24MG35HD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ACT24MG35HD
TE Connectivity
MIL Series Connector, 79 Contact(s), Composite, Male, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | G | |
Terminal Pitch | 0.06 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 79 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for ACT24MG35HD
This table gives cross-reference parts and alternative options found for ACT24MG35HD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACT24MG35HD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24JG35HD | MIL Series Connector, 79 Contact(s), Composite, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | ACT24MG35HD vs D38999/24JG35HD |
D38999/24TG35HD | MIL Series Connector | TE Connectivity | ACT24MG35HD vs D38999/24TG35HD |
D38999/24LG35PD | MIL Series Connector | TE Connectivity | ACT24MG35HD vs D38999/24LG35PD |
DTS24T21-35PD | MIL Series Connector | TE Connectivity | ACT24MG35HD vs DTS24T21-35PD |
D38999/24ZG35PZ | MIL Series Connector, 79 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | ACT24MG35HD vs D38999/24ZG35PZ |
D38999/24GG35PD | MIL Series Connector | TE Connectivity | ACT24MG35HD vs D38999/24GG35PD |
D38999/24MG35PD | 79 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | ACT24MG35HD vs D38999/24MG35PD |
D38999/24SG35PZ | MIL Series Connector, 79 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | ACT24MG35HD vs D38999/24SG35PZ |
D38999/24GG35HD | MIL Series Connector | TE Connectivity | ACT24MG35HD vs D38999/24GG35HD |
D38999/24ZG35PD | MIL Series Connector | Amphenol Corporation | ACT24MG35HD vs D38999/24ZG35PD |