Part Details for ACT24JB02HB by TE Connectivity
Overview of ACT24JB02HB by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACT24JB02HB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACT24JB02HB-ND
|
DigiKey | JAM NUT RECEPTACLE Min Qty: 50 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$47.8846 | Buy Now |
DISTI #
571-ACT24JB02HB
|
Mouser Electronics | Circular MIL Spec Connector JAM NUT RECEPTACLE | 0 |
|
$49.7100 / $52.6100 | Order Now |
Part Details for ACT24JB02HB
ACT24JB02HB CAD Models
ACT24JB02HB Part Data Attributes
|
ACT24JB02HB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ACT24JB02HB
TE Connectivity
MIL Series Connector, 2 Contact(s), Composite, Male, Crimp Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | B | |
Terminal Pitch | 0.06 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |
Alternate Parts for ACT24JB02HB
This table gives cross-reference parts and alternative options found for ACT24JB02HB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACT24JB02HB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS24L11-02PB | MIL Series Connector | TE Connectivity | ACT24JB02HB vs DTS24L11-02PB |
D38999/24GB2PB | MIL Series Connector, 2 Contact(s), Aluminum Alloy/Stainless Steel, Male, Crimp Terminal, Receptacle | Amphenol Corporation | ACT24JB02HB vs D38999/24GB2PB |
D38999/24MB02PB | CONNECTOR, 2 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity / Deutsch | ACT24JB02HB vs D38999/24MB02PB |
D38999/24CB2HB | MIL Series Connector | Amphenol Corporation | ACT24JB02HB vs D38999/24CB2HB |
D38999/24GB2PB | MIL Series Connector | TE Connectivity | ACT24JB02HB vs D38999/24GB2PB |
D38999/24KB2PB | MIL Series Connector, 2 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | ACT24JB02HB vs D38999/24KB2PB |
D38999/24W-B-2HB | MIL Series Connector, 2 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | ACT24JB02HB vs D38999/24W-B-2HB |
D38999/24SB2PB | MIL Series Connector | TE Connectivity | ACT24JB02HB vs D38999/24SB2PB |
CJ1424FB2PX | MIL Series Connector, 2 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | ACT24JB02HB vs CJ1424FB2PX |
TVS07RS11-2HB | MIL Series Connector | Amphenol Corporation | ACT24JB02HB vs TVS07RS11-2HB |