Part Details for ACT20MD19HN by TE Connectivity
Overview of ACT20MD19HN by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACT20MD19HN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SQUARE FLANGE RECETACLE RoHS: Compliant | 0 |
|
$213.1700 / $583.9300 | Buy Now |
|
Master Electronics | SQUARE FLANGE RECETACLE RoHS: Compliant | 0 |
|
$213.1700 / $583.9300 | Buy Now |
Part Details for ACT20MD19HN
ACT20MD19HN CAD Models
ACT20MD19HN Part Data Attributes
|
ACT20MD19HN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ACT20MD19HN
TE Connectivity
MIL Series Connector, 19 Contact(s), Composite, Male, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | D | |
Terminal Pitch | 0.06 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for ACT20MD19HN
This table gives cross-reference parts and alternative options found for ACT20MD19HN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACT20MD19HN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS20H15-19PN | MIL Series Connector, 19 Contact(s), Male, Solder Terminal, Receptacle | TE Connectivity | ACT20MD19HN vs DTS20H15-19PN |
DTS20K15-19PN | CONNECTOR, 19 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity / Deutsch | ACT20MD19HN vs DTS20K15-19PN |
YDTS20H15-19PN0000 | MIL Series Connector | TE Connectivity | ACT20MD19HN vs YDTS20H15-19PN0000 |
D38999/20K-D-19PN | MIL Series Connector, 19 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | ACT20MD19HN vs D38999/20K-D-19PN |
DTS20W15-19PN | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | ACT20MD19HN vs DTS20W15-19PN |
D38999/20W-D-19PN | MIL Series Connector, 19 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | ACT20MD19HN vs D38999/20W-D-19PN |
D38999/20MD19PN | CONNECTOR, 19 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity / Deutsch | ACT20MD19HN vs D38999/20MD19PN |
YDTS20Z15-19PN0000 | MIL Series Connector | TE Connectivity | ACT20MD19HN vs YDTS20Z15-19PN0000 |
D38999/20FD19PN | MIL Series Connector, 19 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | ACT20MD19HN vs D38999/20FD19PN |
DTS20W15-19PN | CONNECTOR, 19 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity / Deutsch | ACT20MD19HN vs DTS20W15-19PN |