Part Details for ACT20MC35SN by TE Connectivity
Overview of ACT20MC35SN by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACT20MC35SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-ACT20MC35SN
|
Mouser Electronics | Circular MIL Spec Connector SQUARE FLANGE RECETACLE RoHS: Compliant | 0 |
|
$186.6000 | Order Now |
|
Onlinecomponents.com | SQUARE FLANGE RECETACLE RoHS: Compliant | 0 |
|
$184.3500 / $504.9700 | Buy Now |
|
Master Electronics | SQUARE FLANGE RECETACLE RoHS: Compliant | 0 |
|
$184.3500 / $504.9700 | Buy Now |
Part Details for ACT20MC35SN
ACT20MC35SN CAD Models
ACT20MC35SN Part Data Attributes
|
ACT20MC35SN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ACT20MC35SN
TE Connectivity
MIL Series Connector, 22 Contact(s), Composite, Female, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | C | |
Terminal Pitch | 0.06 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for ACT20MC35SN
This table gives cross-reference parts and alternative options found for ACT20MC35SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACT20MC35SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/20JC35JN | CONNECTOR, 22 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity / Deutsch | ACT20MC35SN vs D38999/20JC35JN |
YDTS20G13-35SN0000 | MIL Series Connector | TE Connectivity | ACT20MC35SN vs YDTS20G13-35SN0000 |
8D013M35SN | MIL Series Connector, | Esterline Technologies Corporation | ACT20MC35SN vs 8D013M35SN |
DTS20F13-35SN | CONNECTOR, 22 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | ACT20MC35SN vs DTS20F13-35SN |
D38999/20F-C-35SN | MIL Series Connector, 22 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | ACT20MC35SN vs D38999/20F-C-35SN |
D38999/20MC35SN | CONNECTOR, 22 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity / Deutsch | ACT20MC35SN vs D38999/20MC35SN |
D38999/20JC35SN | CONNECTOR, 22 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity / Deutsch | ACT20MC35SN vs D38999/20JC35SN |
D38999/20JC35JN | 22 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | ACT20MC35SN vs D38999/20JC35JN |
D38999/20MC35JN | CONNECTOR, 22 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity / Deutsch | ACT20MC35SN vs D38999/20MC35JN |
YDTS20T13-35SN0000 | MIL Series Connector | TE Connectivity | ACT20MC35SN vs YDTS20T13-35SN0000 |