Part Details for ACT20MB05AN by TE Connectivity
Overview of ACT20MB05AN by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACT20MB05AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACT20MB05AN-ND
|
DigiKey | SQUARE FLANGE RECETACLE Min Qty: 100 Lead time: 24 Weeks Container: Bag | Temporarily Out of Stock |
|
$158.4440 | Buy Now |
DISTI #
DCHACT20MB05AN
|
Heilind Electronics | SQUARE FLANGE RECEPTACLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SQUARE FLANGE RECEPTACLE RoHS: Compliant | 0 |
|
$161.1300 / $441.3800 | Buy Now |
DISTI #
DCHACT20MB05AN
|
Interstate Connecting Components | SQUARE FLANGE RECEPTACLE | 0 |
|
Buy Now | |
|
Master Electronics | SQUARE FLANGE RECEPTACLE RoHS: Compliant | 0 |
|
$161.1300 / $441.3800 | Buy Now |
Part Details for ACT20MB05AN
ACT20MB05AN CAD Models
ACT20MB05AN Part Data Attributes
|
ACT20MB05AN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ACT20MB05AN
TE Connectivity
MIL Series Connector, 5 Contact(s), Composite, Male, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Description | Body Features: Circular Connector Insulation Material Type Hard Dielectric/Silicone | Shell Base Material Composite | Hermetically Sealed No | Shell Plating Material Electroless Nickel | Configuration Features: Contacts Preloaded No | Number of Power Positions 0 | Number of Positions 5 | Number of Signal Positions 5 | Contact Features: Reverse Gender No | Contact Layout Arrangement Circular | Contact Current Rating (Max) 7.5 AMP | Circular Connector Contact Type Pin/Socket | Dimensions: Wire Size .25 – 1. | |
Samacsys Manufacturer | TE Connectivity | |
Samacsys Modified On | 2024-04-10 10:55:32 | |
Category CO2 Kg | 4 | |
Compliance Temperature Grade | Military: -65C to +200C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2022-06-10 | |
SVHC Over MCV | 541-02-6 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V6.31 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | B | |
Terminal Pitch | 0.06 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |