Part Details for ACT20JA35BB by TE Connectivity
Overview of ACT20JA35BB by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACT20JA35BB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACT20JA35BB-ND
|
DigiKey | SQUARE FLANGE RECETACLE Min Qty: 172 Lead time: 24 Weeks Container: Bag | Temporarily Out of Stock |
|
$155.8310 | Buy Now |
DISTI #
571-ACT20JA35BB
|
Mouser Electronics | Circular MIL Spec Connector SQUARE FLANGE RCTCLE | 0 |
|
$149.8800 | Order Now |
DISTI #
DCHACT20JA35BB
|
Heilind Electronics | SQUARE FLANGE RECETACLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SQUARE FLANGE RECETACLE | 0 |
|
$151.9300 / $445.9200 | Buy Now |
DISTI #
DCHACT20JA35BB
|
Interstate Connecting Components | SQUARE FLANGE RECETACLE | 0 |
|
Buy Now | |
|
Master Electronics | SQUARE FLANGE RECETACLE | 0 |
|
$151.9300 / $445.9200 | Buy Now |
Part Details for ACT20JA35BB
ACT20JA35BB CAD Models
ACT20JA35BB Part Data Attributes
|
ACT20JA35BB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ACT20JA35BB
TE Connectivity
MIL Series Connector, 6 Contact(s), Composite, Female, Crimp Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | A | |
Terminal Pitch | 0.06 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for ACT20JA35BB
This table gives cross-reference parts and alternative options found for ACT20JA35BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACT20JA35BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/20FA35BB | 6 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | ACT20JA35BB vs D38999/20FA35BB |
YDTS20F09-35BB0000 | MIL Series Connector | TE Connectivity | ACT20JA35BB vs YDTS20F09-35BB0000 |
YDTS20W09-35BB0000 | MIL Series Connector | TE Connectivity | ACT20JA35BB vs YDTS20W09-35BB0000 |
D38999/20FA35BB | MIL Series Connector, 6 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | ACT20JA35BB vs D38999/20FA35BB |
D38999/20WA35BB | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | ACT20JA35BB vs D38999/20WA35BB |
D38999/20MA35BB | 6 Contact(s), Composite, Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | ACT20JA35BB vs D38999/20MA35BB |