Part Details for ACT00WB-D-EL49S by TE Connectivity
Overview of ACT00WB-D-EL49S by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for ACT00WB-D-EL49S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-ACT00WB-D-EL49S-ND
|
DigiKey | S RELIEF STR Min Qty: 50 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.9744 | Buy Now |
DISTI #
ACT00WB-D-EL49S
|
Avnet Americas | Straight Arm Style Strain Relief For Use With Circular Connectors D Shell Size - Bulk (Alt: ACT00WB-D-EL49S) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$30.7104 / $47.8260 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 1 Container: Box | 0Box |
|
$50.1600 | Buy Now |
DISTI #
DCHACT00WB-D-EL49S
|
Heilind Electronics | S RELIEF STR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.3800 / $102.8300 | Buy Now |
DISTI #
DCHACT00WB-D-EL49S
|
Interstate Connecting Components | S RELIEF STR | 0 |
|
Buy Now | |
DISTI #
000000000006331794
|
Sager | Circular MIL Spec Strain Reliefs & Adapters S RELIEF STR Min Qty: 1 | 0 |
|
$57.1300 / $63.2800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$50.3800 / $102.8300 | Buy Now |