Part Details for ACT-400KHZ-N-Q15-T by Abracon Corporation
Overview of ACT-400KHZ-N-Q15-T by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACTQ32/Q2A | Rochester Electronics LLC | OR Gate, ACT Series, 4-Func, 2-Input, CMOS | |
54ACTQ32/VDA-R | Rochester Electronics LLC | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, - Dual marked (5962R8973601VDA) | |
54ACTQ32/QCA | Rochester Electronics LLC | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, - Dual marked (5962-8973601CA) |
Part Details for ACT-400KHZ-N-Q15-T
ACT-400KHZ-N-Q15-T CAD Models
ACT-400KHZ-N-Q15-T Part Data Attributes
|
ACT-400KHZ-N-Q15-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ACT-400KHZ-N-Q15-T
Abracon Corporation
TTL Output Clock Oscillator, 0.4MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, METAL, DIP-14/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 0.4 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | TTL | |
Output Load | 10 TTL | |
Physical Dimension | 20.4mm x 12.9mm x 5.3mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 40/60 % |