ACT-400KHZ-L-K-A-Q40-TY
Abracon Corporation
Description: TTL Output Clock Oscillator, 0.4MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, METAL, DIP-14/4

Overview of ACT-400KHZ-L-K-A-Q40-TY by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Renewable Energy Entertainment and Gaming Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
54ACTQ32/Q2A Rochester Electronics LLC OR Gate, ACT Series, 4-Func, 2-Input, CMOS
54ACTQ32/VDA-R Rochester Electronics LLC OR Gate, ACT Series, 4-Func, 2-Input, CMOS, - Dual marked (5962R8973601VDA)
54ACTQ32/QCA Rochester Electronics LLC OR Gate, ACT Series, 4-Func, 2-Input, CMOS, - Dual marked (5962-8973601CA)

CAD Models for ACT-400KHZ-L-K-A-Q40-TY by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ACT-400KHZ-L-K-A-Q40-TY by Abracon Corporation

ACT-400KHZ-L-K-A-Q40-TY
Abracon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; TRAY
Fall Time-Max
10 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
30%
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
14
Operating Frequency-Nom
0.4 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
TTL
Output Load
10 TTL
Physical Dimension
20.4mm x 12.9mm x 5.3mm
Rise Time-Max
10 ns
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Symmetry-Max
40/60 %
Want to compare parts?
  1. ACT-400KHZ-L-K-A-Q40-TY
    Abracon Corporation
    TTL Output Clock Oscillator, 0.4MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, METAL, DIP-14/4
    VS

Related Parts for ACT-400KHZ-L-K-A-Q40-TY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACT-400KHZ-L-K-A-Q40-TY by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACT-400KHZ-L-K-A-Q40-TY by Abracon Corporation

Select Manufacturer
Which Manufacturer of ACT-400KHZ-L-K-A-Q40-TY would you like to use for your alert(s)?
  • Please alert me when ACT-400KHZ-L-K-A-Q40-TY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ACT-400KHZ-L-K-A-Q40-TY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACT-400KHZ-L-K-A-Q40-TY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ACT-400KHZ-L-K-A-Q40-TY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACT-400KHZ-L-K-A-Q40-TY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACT-400KHZ-L-K-A-Q40-TY by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: