Part Details for ACST410-8B by STMicroelectronics
Results Overview of ACST410-8B by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACST410-8B Information
ACST410-8B by STMicroelectronics is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for ACST410-8B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-15800-5-ND
|
DigiKey | TRIAC SENS GATE 800V 4A DPAK Min Qty: 1 Lead time: 7 Weeks Container: Tube |
58 In Stock |
|
$2.1800 | Buy Now |
|
Future Electronics | ACST410 Series 800 Vdrm 4 A Overvoltage Protected AC Switch SMT - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
400 Tube |
|
$0.4000 / $0.4550 | Buy Now |
DISTI #
ACST410-8B
|
Avnet Silica | Thyristor TRIAC 800V 32A 3Pin2Tab DPAK Tube (Alt: ACST410-8B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Vyrian | Triggering Devices | 232 |
|
RFQ |
Part Details for ACST410-8B
ACST410-8B CAD Models
ACST410-8B Part Data Attributes
|
ACST410-8B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ACST410-8B
STMicroelectronics
Overvoltage protected AC switch
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 1 V | |
Holding Current-Max | 20 mA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | TRIAC |
Alternate Parts for ACST410-8B
This table gives cross-reference parts and alternative options found for ACST410-8B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACST410-8B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ACST410-8BTR | STMicroelectronics | $0.7535 | 4 A - 800 V Overvoltage protected AC switch | ACST410-8B vs ACST410-8BTR |
ACST410-8B Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. The device should be placed near a thermal pad or a heat sink to ensure efficient heat dissipation.
-
Ensure proper heat sinking, use a thermal interface material (TIM) with a thermal conductivity of at least 1 W/m-K, and consider using a heat sink with a thermal resistance of less than 10°C/W.
-
The maximum allowed voltage on the output pins is 5.5V, which is the absolute maximum rating. Operating the device above this voltage may cause permanent damage.
-
Yes, but ensure the device is properly sealed or coated to prevent moisture ingress. The device is rated for operation in environments with relative humidity up to 60% at 40°C.
-
Check the input voltage, output load, and PCB layout for any issues. Verify that the device is properly configured and that the output capacitors are of sufficient value and type.