-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12 A 800 V Over-voltage protected AC switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACST1235-8FP by STMicroelectronics is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y9782
|
Newark | Triac, 800 V, 35 Ma, 12 A, 100 A, 30 Ma, 1 V Rohs Compliant: Yes |Stmicroelectronics ACST1235-8FP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 637 |
|
$1.0500 / $1.2900 | Buy Now |
DISTI #
497-ACST1235-8FP-ND
|
DigiKey | TRIAC 800V 12A TO220FPAB Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1718 In Stock |
|
$0.6683 / $2.3800 | Buy Now |
DISTI #
ACST1235-8FP
|
Avnet Americas | Thyristor TRIAC 800V 105A 3-Pin TO-220FPAB Tube - Rail/Tube (Alt: ACST1235-8FP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.6364 / $0.6767 | Buy Now |
DISTI #
511-ACST1235-8FP
|
Mouser Electronics | Triacs 12 A 800 V Over-volt protected AC switch RoHS: Compliant | 1832 |
|
$0.6680 / $0.8200 | Buy Now |
|
STMicroelectronics | 12 A 800 V Over-voltage protected AC switch RoHS: Compliant Min Qty: 1 | 1837 |
|
$0.7100 / $0.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks | 0 |
|
$0.6950 | Buy Now |
DISTI #
ACST1235-8FP
|
Avnet Silica | Thyristor TRIAC 800V 105A 3Pin TO220FPAB Tube (Alt: ACST1235-8FP) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | Silica - 2000 |
|
Buy Now | |
DISTI #
ACST1235-8FP
|
EBV Elektronik | Thyristor TRIAC 800V 105A 3Pin TO220FPAB Tube (Alt: ACST1235-8FP) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | EBV - 400 |
|
Buy Now | |
|
LCSC | 30mA 35mA 800V TO-220FP-AB-3 Thyristors (SCR)/Modules ROHS | 100 |
|
$0.8087 / $1.4821 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACST1235-8FP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ACST1235-8FP
STMicroelectronics
12 A 800 V Over-voltage protected AC switch
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | TRIAC |