-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Overvoltage protected AC switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACST1210-7GTR by STMicroelectronics is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R8499
|
Newark | Thyristor |Stmicroelectronics ACST1210-7GTR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-10637-1-ND
|
DigiKey | TRIAC SENS GATE 700V 12A D2PAK Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1800 In Stock |
|
$0.8798 / $2.9100 | Buy Now |
DISTI #
ACST1210-7GTR
|
Avnet Americas | Thyristor TRIAC 700V 126A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: ACST1210-7GTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.8379 / $0.8909 | Buy Now |
DISTI #
ACST1210-7GTR
|
IBS Electronics | ACST1210-7GTR by STMicroelectronics is a 700V, 12A overvoltage protected AC switch in a D2PAK packag... more Min Qty: 2000 Package Multiple: 1 | 0 |
|
$1.1305 / $1.1704 | Buy Now |
DISTI #
ACST1210-7GTR
|
Avnet Silica | Thyristor TRIAC 700V 126A 3Pin2Tab D2PAK TR (Alt: ACST1210-7GTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ACST1210-7GTR
|
EBV Elektronik | Thyristor TRIAC 700V 126A 3Pin2Tab D2PAK TR (Alt: ACST1210-7GTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | EBV - 1000 |
|
Buy Now | |
|
Vyrian | Triggering Devices | 1090 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACST1210-7GTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ACST1210-7GTR
STMicroelectronics
Overvoltage protected AC switch
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT, PLASTIC, D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 1 V | |
Holding Current-Max | 30 mA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 1.5 mA | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 700 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | TRIAC |
A 4-layer PCB with a solid ground plane and thermal vias is recommended. The device should be placed near a thermal pad or a heat sink to ensure efficient heat dissipation.
Ensure that the device is operated within the recommended voltage and current limits, and that the PCB is designed to minimize thermal resistance. Also, consider using a thermal interface material (TIM) to improve heat transfer between the device and the heat sink.
The critical timing parameters include the rise and fall times, propagation delay, and pulse width distortion. These parameters are critical for ensuring reliable data transmission and reception.
Use a logic analyzer or oscilloscope to monitor the device's input and output signals. Check for signal integrity issues, power supply noise, and thermal-related problems. Consult the datasheet and application notes for troubleshooting guidelines.
Yes, the ACST1210-7GTR is suitable for high-reliability and safety-critical applications. However, ensure that you follow the recommended design and testing guidelines, and consult with STMicroelectronics' technical support team for specific requirements and certifications.