-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Overvoltage protected AC switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-ACST1210-7G-ND
|
DigiKey | TRIAC SENS GATE 700V 12A D2PAK Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1866 In Stock |
|
$0.8798 / $2.1000 | Buy Now |
DISTI #
ACST1210-7G
|
Avnet Americas | Thyristor TRIAC 700V 126A 3-Pin(2+Tab) D2PAK Tube - Rail/Tube (Alt: ACST1210-7G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.9185 / $1.0451 | Buy Now |
DISTI #
511-ACST1210-7G
|
Mouser Electronics | Triacs AC Switch 12A A.S.D. Igt <10 mA to <35mA RoHS: Compliant | 7054 |
|
$0.9000 / $2.1000 | Buy Now |
|
STMicroelectronics | Overvoltage protected AC switch RoHS: Compliant Min Qty: 1 | 7054 |
|
$1.0500 / $2.0600 | Buy Now |
|
Future Electronics | ACST1210 Series 700 Vdrm 12 A Overvoltage Protected AC Switch - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.8950 / $1.0700 | Buy Now |
|
Future Electronics | ACST1210 Series 700 Vdrm 12 A Overvoltage Protected AC Switch - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.8950 / $1.0700 | Buy Now |
|
Future Electronics | ACST1210 Series 700 Vdrm 12 A Overvoltage Protected AC Switch - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.8950 / $1.0700 | Buy Now |
|
Bristol Electronics | 644 |
|
RFQ | ||
|
Quest Components | 515 |
|
$1.1613 / $2.8152 | Buy Now | |
DISTI #
ACST1210-7G
|
Avnet Silica | Thyristor TRIAC 700V 126A 3-Pin(2+Tab) D2PAK Tube (Alt: ACST1210-7G) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACST1210-7G
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ACST1210-7G
STMicroelectronics
Overvoltage protected AC switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | D2PAK | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 1 V | |
Holding Current-Max | 30 mA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 1.5 mA | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 700 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | TRIAC |