-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Overvoltage protected AC switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACST1010-7T by STMicroelectronics is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R8497
|
Newark | Thyristor |Stmicroelectronics ACST1010-7T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-10635-5-ND
|
DigiKey | TRIAC SENS GATE 700V 10A TO220 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
986 In Stock |
|
$0.6756 / $2.4000 | Buy Now |
DISTI #
ACST1010-7T
|
Avnet Americas | Thyristor TRIAC 700V 105A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: ACST1010-7T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.6548 / $0.7128 | Buy Now |
DISTI #
511-ACST1010-7T
|
Mouser Electronics | Triacs Triac Crowbar 10mA Switch 10A 700V RoHS: Compliant | 2020 |
|
$0.6750 / $2.4000 | Buy Now |
|
STMicroelectronics | Overvoltage protected AC switch RoHS: Compliant Min Qty: 1 | 2020 |
|
$0.8200 / $2.3500 | Buy Now |
|
Future Electronics | ACST1010 Series 700 Vdrm 10 A Overvoltage Protected AC Switch - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks Container: Tube |
800 Tube |
|
$0.6650 / $0.7400 | Buy Now |
DISTI #
ACST1010-7T
|
TME | Thyristor: AC switch, 700V, Ifmax: 10A, Igt: 10mA, TO220AB, THT, tube Min Qty: 1 | 99 |
|
$0.8600 / $1.2900 | Buy Now |
DISTI #
ACST1010-7T
|
IBS Electronics | THYRISTOR AC SWITCH TRIAC 700V 105A 3-PIN(3+, TAB) TO-220AB TUBE Min Qty: 2000 Package Multiple: 1 | 0 |
|
$0.8844 / $0.9842 | Buy Now |
DISTI #
ACST1010-7T
|
Avnet Silica | Thyristor TRIAC 700V 105A 3Pin3Tab TO220AB Tube (Alt: ACST1010-7T) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | Silica - 80700 |
|
Buy Now | |
DISTI #
ACST1010-7T
|
EBV Elektronik | Thyristor TRIAC 700V 105A 3Pin3Tab TO220AB Tube (Alt: ACST1010-7T) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACST1010-7T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ACST1010-7T
STMicroelectronics
Overvoltage protected AC switch
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |