Part Details for ACST-260/ACST-260-1 by ZETTLER Magnetics Inc
Overview of ACST-260/ACST-260-1 by ZETTLER Magnetics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R8C/L3AC-Starter-Kit | Renesas Electronics Corporation | Renesas Starter Kit for R8C/L3AC |
Price & Stock for ACST-260/ACST-260-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Current Transformer 1:50 0.34Ohm Prim. DCR 3500uH Prim. 35000mA Prim. 2Term. PC Pin Thru-Hole RoHS: Compliant | 0 |
|
$1.0800 / $2.2600 | Buy Now |