Part Details for ACSNO-244-YB-C2008 by IDEC Corporation
Results Overview of ACSNO-244-YB-C2008 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACSNO-244-YB-C2008 Information
ACSNO-244-YB-C2008 by IDEC Corporation is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for ACSNO-244-YB-C2008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J9424
|
Newark | Cam Switch 45 Degree Rohs Compliant: Yes |Idec ACSNO-244-YB-C2008 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.7700 / $111.3700 | Buy Now |
DISTI #
1885-ACSNO-244-YB-C2008-ND
|
DigiKey | SWITCH SELECTOR Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$123.3900 | Buy Now |
DISTI #
199-ACSNO244YBC2008
|
Mouser Electronics | Rotary Switches CAM SWITCH 45 degree | 2 |
|
$92.6500 / $113.6000 | Buy Now |
|
Onlinecomponents.com | Electromechanical Switch Cam Switch 10A RoHS: Compliant |
1 In Stock |
|
$82.6100 / $134.6900 | Buy Now |
DISTI #
000000000003362140
|
Sager | Rotary Switches CAM SWITCH 45 degree Min Qty: 1 | 0 |
|
$81.8400 / $90.6600 | Buy Now |
|
Master Electronics | Electromechanical Switch Cam Switch 10A RoHS: Compliant |
1 In Stock |
|
$82.6100 / $134.6900 | Buy Now |