Part Details for ACSNO-234-RO-SB-JLG by IDEC Corporation
Overview of ACSNO-234-RO-SB-JLG by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACSNO-234-RO-SB-JLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60T0041
|
Newark | Spring Return From Left Rohs Compliant: Yes |Idec ACSNO-234-RO-SB-JLG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.0400 / $52.8500 | Buy Now |
DISTI #
1885-ACSNO-234-RO-SB-JLG-ND
|
DigiKey | SWITCH SELECTOR Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.0300 | Buy Now |
DISTI #
199-ACSNO234ROSBJLG
|
Mouser Electronics | Rotary Switches Spring return from left | 0 |
|
$43.5100 / $44.7900 | Order Now |
DISTI #
82116511
|
Verical | ACSNO-234-RO-SB-JLG Min Qty: 1 Package Multiple: 1 Date Code: 2406 | Americas - 31 |
|
$51.9090 / $93.0410 | Buy Now |
DISTI #
000000000003362108
|
Sager | Rotary Switches Spring return from left Min Qty: 1 | 0 |
|
$37.2100 / $44.6600 | Buy Now |
|
Master Electronics | Standard Cam Switch (30mm) - 3 Position - 2 Decks - 45° (8 position max) Angle - Spring Return From Left - Lever, Small Handle. RoHS: Compliant |
32 In Stock |
|
$39.1300 / $71.5700 | Buy Now |