Part Details for ACSL-7210-06RE by Broadcom Limited
Results Overview of ACSL-7210-06RE by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACSL-7210-06RE Information
ACSL-7210-06RE by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for ACSL-7210-06RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK9950
|
Newark | Optocplr, Digital, 2Ch, 3.75Kv, Nsoic-8, No. Of Channels:2 Channel, Isolation Voltage:3.75Kv, Dat... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 391 |
|
$2.5900 / $5.0500 | Buy Now |
DISTI #
ACSL-7210-06RE-ND
|
DigiKey | OPTOISO 3.75KV 2CH PUSH PULL 8SO Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1019 In Stock |
|
$3.0517 / $6.0900 | Buy Now |
DISTI #
ACSL-7210-06RE
|
Avnet Americas | OptoCoupler 2-CH 8-Pin SO Tube - Bulk (Alt: ACSL-7210-06RE) RoHS: Compliant Min Qty: 1400 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5632 / $2.6166 | Buy Now |
DISTI #
630-ACSL-7210-06RE
|
Mouser Electronics | High Speed Optocouplers Optocoupler (25Mbd) IECLF RoHS: Compliant | 606 |
|
$2.7600 / $6.0700 | Buy Now |
DISTI #
ACSL-7210-06RE
|
EBV Elektronik | OptoCoupler 2CH 8Pin SO Tube (Alt: ACSL-7210-06RE) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | EBV - 16700 |
|
Buy Now | |
|
Vyrian | Optoelectronics | 3089 |
|
RFQ |
Part Details for ACSL-7210-06RE
ACSL-7210-06RE CAD Models
ACSL-7210-06RE Part Data Attributes
|
ACSL-7210-06RE
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACSL-7210-06RE
Broadcom Limited
Logic IC Output Optocoupler
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 25 MBps | |
Forward Current-Max | 0.00001 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.01 A | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 3 V | |
Terminal Finish | TIN |