-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler, 4-Element, 2500V Isolation, 15MBps, ROHS COMPLIANT, SOP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC00TELL-E | Renesas Electronics Corporation | HD74AC Series | |
74HC00TELL-E | Renesas Electronics Corporation | HD/RD74HC Series |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64J9639
|
Newark | Optocoupler, Logic Gate, 2500Vrms, No. Of Channels:4 Channel, Isolation Voltage:2.5Kv, Data Rate:15Mbaud, Optocoupler Case Style:Soic, No. Of Pins:16Pins, Product Range:-, Common Mode Ratio:10000 Kv/Us, Common Mode Voltage Vcm:1000V Rohs Compliant: Yes |Broadcom ACSL-6400-00TE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6192 |
|
$4.7300 / $9.0200 | Buy Now |
DISTI #
516-1603-5-ND
|
DigiKey | OPTOISO 2.5KV 4CH OPEN COLL 16SO Min Qty: 1 Lead time: 14 Weeks Container: Tube |
24 In Stock |
|
$4.0950 / $8.3500 | Buy Now |
DISTI #
ACSL-6400-00TE
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 4-CH 16-Pin SOIC N Tube - Rail/Tube (Alt: ACSL-6400-00TE) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 757 |
|
$3.8080 / $4.4800 | Buy Now |
DISTI #
630-ACSL-6400-00TE
|
Mouser Electronics | High Speed Optocouplers 3.0V - 5.5V 15MBd RoHS: Compliant | 5287 |
|
$4.2000 / $8.3500 | Buy Now |
DISTI #
ACSL-6400-00TE
|
TME | Optocoupler, SMD, Ch: 4, OUT: gate, 2.5kV, 15Mbps, SO16, 10kV/μs Min Qty: 1 | 1 |
|
$5.8600 / $6.7600 | Buy Now |
DISTI #
ACSL-6400-00TE
|
EBV Elektronik | Optocoupler Logic-Out Open Collector DC-IN 4-CH 16-Pin SOIC N Tube (Alt: ACSL-6400-00TE) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | EBV - 9850 |
|
Buy Now | |
|
Win Source Electronics | Multi-Channel and Bi-Directional, 15 MBd Digital Logic Gate Optocoupler | OPTOISO 2.5KV 4CH OPEN COLL 16SO | 36300 |
|
$2.9800 / $4.4690 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACSL-6400-00TE
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACSL-6400-00TE
Broadcom Limited
Logic IC Output Optocoupler, 4-Element, 2500V Isolation, 15MBps, ROHS COMPLIANT, SOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOP-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED | |
Configuration | SEPARATE, 4 CHANNELS | |
Data Rate-Nom | 15 MBps | |
Forward Current-Max | 0.015 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 4 | |
Number of Functions | 4 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.26 W | |
Response Time-Nom | 1e-7 ns | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for ACSL-6400-00TE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACSL-6400-00TE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACSL-6400-50TE | Logic IC Output Optocoupler, 4-Element, 2500V Isolation, 15MBps, ROHS COMPLIANT, SOP-16 | Broadcom Limited | ACSL-6400-00TE vs ACSL-6400-50TE |