Part Details for ACSC04-PA33 by Kingbright
Overview of ACSC04-PA33 by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA333AIDBVR | Texas Instruments | 1.8V, 17µA, microPower, precision, zero-drift CMOS op amp 5-SOT-23 -40 to 125 | |
OPA335AIDBVR | Texas Instruments | 0.05uV/C max, Single-Supply CMOS Operational Amplifier 5-SOT-23 -40 to 125 | |
OPA336NA/250G4 | Texas Instruments | Single-Supply, MicroPower CMOS Operational Amplifiers MicroAmplifier™ Series 5-SOT-23 |
Price & Stock for ACSC04-PA33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003458257
|
Sager | LED Displays & Accessories | 0 |
|
Buy Now |