Part Details for ACSA56-41SGWA-F01 by Kingbright
Overview of ACSA56-41SGWA-F01 by Kingbright
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACSA56-41SGWA-F01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-ACSA56-41SGWA
|
Mouser Electronics | LED Displays & Accessories GREEN DIFFUSED 1 DIGIT RoHS: Compliant | 928 |
|
$1.2600 / $2.9900 | Buy Now |
DISTI #
000000000002414237
|
Sager | LED Displays & Accessories GREEN DIFFUSED 1 DIGIT | 0 |
|
Buy Now |
Part Details for ACSA56-41SGWA-F01
ACSA56-41SGWA-F01 CAD Models
ACSA56-41SGWA-F01 Part Data Attributes:
|
ACSA56-41SGWA-F01
Kingbright
Buy Now
Datasheet
|
Compare Parts:
ACSA56-41SGWA-F01
Kingbright
7 SEG NUMERIC DISPLAY, SUPER BRIGHT GREEN, 14.22mm, ROHS COMPLIANT PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT GREEN | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |