-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart/Normal 7 Seg Numeric LED Display, Green, 14.22mm, ROHS COMPLIANT PACKAGE-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1033-1-ND
|
DigiKey | DISPLAY 7SEG 0.56" SGL GRN 10SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19413 In Stock |
|
$1.2980 / $3.0200 | Buy Now |
DISTI #
604-ACSA56-41CGKWA
|
Mouser Electronics | LED Displays & Accessories Single Green 570nm Common Anode RoHS: Compliant | 28 |
|
$1.2700 / $3.0200 | Buy Now |
|
Future Electronics | Single Digit Seven Segment Green 0.56" Common Anode Display RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 2800Reel |
|
$1.2700 | Buy Now |
DISTI #
ACSA56-41CGKWA-F01
|
TTI | LED Displays & Accessories Single Green 570nm Common Anode RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$1.1300 / $1.2900 | Buy Now |
DISTI #
000000000002414234
|
Sager | LED Displays & Accessories Single Green 570nm Common Anode | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACSA56-41CGKWA-F01
Kingbright
Buy Now
Datasheet
|
Compare Parts:
ACSA56-41CGKWA-F01
Kingbright
Smart/Normal 7 Seg Numeric LED Display, Green, 14.22mm, ROHS COMPLIANT PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-10 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |