Part Details for ACSA08-51SGWA by Kingbright
Overview of ACSA08-51SGWA by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACSA08-51SGWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1031-2-ND
|
DigiKey | DISPLAY 7SEG 0.8" SGL GRN 10SMD Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
604-ACSA08-51SGWA
|
Mouser Electronics | LED Displays & Accessories Single Green 568nm Common Anode RoHS: Compliant | 0 |
|
$1.5400 / $3.2000 | Order Now |
DISTI #
000000000002414231
|
Sager | LED Displays & Accessories Single Green 568nm Common Anode | 0 |
|
Buy Now |
Part Details for ACSA08-51SGWA
ACSA08-51SGWA CAD Models
ACSA08-51SGWA Part Data Attributes:
|
ACSA08-51SGWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
ACSA08-51SGWA
Kingbright
7 SEG NUMERIC DISPLAY, SUPER BRIGHT GREEN, 20.32mm, ROHS COMPLIANT PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT GREEN | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 20.32 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |