Part Details for ACSA08-51QBWA/D by Kingbright
Overview of ACSA08-51QBWA/D by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for ACSA08-51QBWA/D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACSA08-51QBWA/D-ND
|
DigiKey | DISPLAY 7SEG 0.8" SGL BLUE 10SMD Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ACSA08-51QBWA/D
|
TTI | LED Displays & Accessories Blue 12000ucd 470nm Com Anode Diffused RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
000000000003572201
|
Sager | LED Displays & Accessories Blue 12000ucd 470nm Com Anode Diffused | 0 |
|
Buy Now |
Part Details for ACSA08-51QBWA/D
ACSA08-51QBWA/D CAD Models
ACSA08-51QBWA/D Part Data Attributes:
|
ACSA08-51QBWA/D
Kingbright
Buy Now
Datasheet
|
Compare Parts:
ACSA08-51QBWA/D
Kingbright
7 SEG NUMERIC DISPLAY, BLUE, 20.32mm, ROHS COMPLIANT PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | BLUE | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 20.32 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |