Part Details for ACSA04-41YWA-F01 by Kingbright
Overview of ACSA04-41YWA-F01 by Kingbright
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACSA04-41YWA-F01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACSA04-41YWA-F01-ND
|
DigiKey | DISPLAY 7-SEG 0.4" SGL YLW 10SMD Min Qty: 400 Lead time: 8 Weeks Container: Tape & Reel (TR) |
800 In Stock |
|
$1.1266 / $1.5338 | Buy Now |
DISTI #
604-ACSA04-41YWA
|
Mouser Electronics | LED Displays & Accessories YELLOW DIFFUSED 1 DIGIT RoHS: Compliant | 1072 |
|
$1.2300 / $2.9600 | Buy Now |
Part Details for ACSA04-41YWA-F01
ACSA04-41YWA-F01 CAD Models
ACSA04-41YWA-F01 Part Data Attributes:
|
ACSA04-41YWA-F01
Kingbright
Buy Now
|
Compare Parts:
ACSA04-41YWA-F01
Kingbright
|
Samacsys Manufacturer | Kingbright |