Part Details for ACSA04-41SURKWA-F01 by Kingbright
Overview of ACSA04-41SURKWA-F01 by Kingbright
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for ACSA04-41SURKWA-F01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1029-1-ND
|
DigiKey | DISPLAY 7-SEG 0.4" SGL RED 10SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3215 In Stock |
|
$1.2907 / $3.4300 | Buy Now |
DISTI #
604-ACSA04-41SURKWA
|
Mouser Electronics | LED Displays & Accessories .4" SINGLE DIGIT RED RoHS: Compliant | 769 |
|
$1.2400 / $3.3900 | Buy Now |
|
Future Electronics | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Ano RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$1.5200 | Buy Now |
DISTI #
ACSA04-41SURKWA-F01
|
TTI | LED Displays & Accessories .4" SINGLE DIGIT RED RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$1.3400 / $1.5500 | Buy Now |
DISTI #
000000000002414227
|
Sager | LED Displays & Accessories .4 SINGLE DIGIT RED | 0 |
|
Buy Now |
Part Details for ACSA04-41SURKWA-F01
ACSA04-41SURKWA-F01 CAD Models
ACSA04-41SURKWA-F01 Part Data Attributes:
|
ACSA04-41SURKWA-F01
Kingbright
Buy Now
Datasheet
|
Compare Parts:
ACSA04-41SURKWA-F01
Kingbright
Smart/Normal 7 Seg Numeric LED Display, Hyper Red, 10.16mm, ROHS COMPLIANT PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 10.16 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |