Part Details for ACS780LLRTR-050U-T by Allegro MicroSystems LLC
Overview of ACS780LLRTR-050U-T by Allegro MicroSystems LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACS780LLRTR-050U-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-1818-1-ND
|
DigiKey | SENSOR CUR HALL 50A 7POWERSMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5186 In Stock |
|
$3.2350 / $7.3700 | Buy Now |
DISTI #
250-780LLRTR050UT
|
Mouser Electronics | Board Mount Current Sensors For New Designs Use ACS72981 RoHS: Compliant | 4069 |
|
$3.2300 / $6.2200 | Buy Now |
|
Rochester Electronics | ACS780 - Thermally Enhanced SMD Current Sensor RoHS: Compliant Status: Active Min Qty: 1 | 49 |
|
$3.0500 / $3.5900 | Buy Now |
|
LCSC | 50A PSOF-7 Current Sensors ROHS | 50 |
|
$4.6931 / $6.3361 | Buy Now |
|
Win Source Electronics | SENSOR CUR HALL 50A 7POWERSMD / Current Sensor 50A 1 Channel Hall Effect, Differential Unidirectional 7-PowerSMD Module | 10402 |
|
$3.7689 / $5.6533 | Buy Now |