Part Details for ACS780KLRTR-150U-T by Allegro MicroSystems LLC
Results Overview of ACS780KLRTR-150U-T by Allegro MicroSystems LLC
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACS780KLRTR-150U-T Information
ACS780KLRTR-150U-T by Allegro MicroSystems LLC is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10072354-F01-50ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount Pin-in-Paste - Double row - 50 Positions - 2mm (0.079inch) - Right Angle | |
10072354-S01-50ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount Pin-in-Paste - Double row - 50 Positions - 2mm (0.079inch) - Right Angle | |
98417-S61-50ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Through Hole - Double row - 50 Positions - 2mm (0.079in) - Right Angle . |
Price & Stock for ACS780KLRTR-150U-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y0091
|
Newark | For New Designs Use Acs770Kcb-150U-Pff-T Rohs Compliant: Yes |Allegro Microsystems ACS780KLRTR-150U-... more RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
620-1822-1-ND
|
DigiKey | SENSOR CUR HALL 100A 7POWERSMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11003 In Stock |
|
$2.8138 / $4.9100 | Buy Now |
DISTI #
250-780KLRTR150UT
|
Mouser Electronics | Board Mount Current Sensors For New Designs Use ACS72981 RoHS: Compliant | 5303 |
|
$3.1700 / $4.9100 | Buy Now |
DISTI #
E54:1762_10354761
|
Arrow Electronics | Current Sensor Current Sensor AC/DC Current 5V Automotive AEC-Q100 7-Pin PSOF T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks Date Code: 2447 | Europe - 6000 |
|
$2.6900 / $2.8070 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 9000 Package Multiple: 3000 Lead time: 15 Weeks | 0 |
|
$2.8200 | Buy Now |
DISTI #
87791942
|
Verical | Current Sensor Current Sensor AC/DC Current 5V Automotive AEC-Q100 7-Pin PSOF T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Date Code: 2447 | Americas - 6000 |
|
$2.6900 / $2.8070 | Buy Now |
DISTI #
SMC-ACS780KLRTR-150U-T
|
Sensible Micro Corporation | Board Mount Current Sensors For New Designs Use Acs72981 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2016 Container: Tape & Reel | 40 |
|
$3.0690 / $3.3247 | RFQ |
DISTI #
ACS780KLRTR-150U-T
|
Avnet Silica | Hall Effect Sensor 10mA Monolithic 5V 7Pin PSOF TR (Alt: ACS780KLRTR-150U-T) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |