-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, BICMOS, Plastic/epoxy, Rectangular, 5 Pin, Through Hole Mount, PACKAGE-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X7866
|
Newark | Current Sensor, 120Khz, Cb-Pff-5, Quiescent Current:10Ma, Bandwidth:120Khz, Sensor Case Style:Pff, No. Of Pins:5Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Operating Temperature Max:150°C Rohs Compliant: Yes |Allegro Microsystems ACS770LCB-100U-PFF-T Min Qty: 816 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
620-1543-5-ND
|
DigiKey | SENSOR CURRENT HALL 100A DC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
14942 In Stock |
|
$5.5994 / $10.0000 | Buy Now |
DISTI #
250-770LCB100UPFFT
|
Mouser Electronics | Board Mount Current Sensors For New Designs Use ACS772/3 RoHS: Compliant | 12404 |
|
$5.5900 / $10.0000 | Buy Now |
DISTI #
E54:1762_07357038
|
Arrow Electronics | Open Loop Current Sensor AC/DC Current 5V Automotive AEC-Q100 5-Pin Case CB-PFF Tube Min Qty: 34 Package Multiple: 34 Lead time: 18 Weeks Date Code: 2304 | Europe - 1768 |
|
$5.2090 / $6.0060 | Buy Now |
DISTI #
V99:2348_06610493
|
Arrow Electronics | Open Loop Current Sensor AC/DC Current 5V Automotive AEC-Q100 5-Pin Case CB-PFF Tube Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2303 | Americas - 847 |
|
$5.3180 / $7.3310 | Buy Now |
DISTI #
V36:1790_06610493
|
Arrow Electronics | Open Loop Current Sensor AC/DC Current 5V Automotive AEC-Q100 5-Pin Case CB-PFF Tube Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2321 | Americas - 142 |
|
$5.3030 / $9.8540 | Buy Now |
DISTI #
78451373
|
Verical | Open Loop Current Sensor AC/DC Current 5V Automotive AEC-Q100 5-Pin Case CB-PFF Tube Min Qty: 34 Package Multiple: 34 Date Code: 2304 | Americas - 1768 |
|
$5.2090 / $6.0060 | Buy Now |
DISTI #
75716752
|
Verical | Open Loop Current Sensor AC/DC Current 5V Automotive AEC-Q100 5-Pin Case CB-PFF Tube Min Qty: 2 Package Multiple: 1 Date Code: 2303 | Americas - 847 |
|
$5.3180 / $7.3310 | Buy Now |
DISTI #
69786878
|
Verical | Open Loop Current Sensor AC/DC Current 5V Automotive AEC-Q100 5-Pin Case CB-PFF Tube Min Qty: 2 Package Multiple: 1 Date Code: 2321 | Americas - 142 |
|
$5.3030 / $9.8540 | Buy Now |
|
Bristol Electronics | 307 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACS770LCB-100U-PFF-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
ACS770LCB-100U-PFF-T
Allegro MicroSystems LLC
Hall Effect Sensor, BICMOS, Plastic/epoxy, Rectangular, 5 Pin, Through Hole Mount, PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | MODULE,5LEAD,.8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Allegro Microsystems | |
Body Breadth | 10 mm | |
Body Height | 7 mm | |
Body Length or Diameter | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 5 | |
Operating Current-Max | 15 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | SINGLE-ENDED | |
Output Type | ANALOG VOLTAGE | |
Package Equivalence Code | MODULE,5LEAD,.8 | |
Package Shape/Style | RECTANGULAR | |
Resistance | 4700 Ω | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | CURRENT SENSOR | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Termination Type | SOLDER |