-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, BICMOS, Plastic/epoxy, Rectangular, 5 Pin, Through Hole Mount, PACKAGE-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACS770LCB-050B-PFF-T by Allegro MicroSystems LLC is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD4050BE | Texas Instruments | CMOS Hex Non-Inverting Buffer/Converter 16-PDIP -55 to 125 | |
TL4050B50QDBZR | Texas Instruments | Precision micropower shunt voltage reference 3-SOT-23 -40 to 125 | |
LM4050BEM3X-10/NOPB | Texas Instruments | 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC7420
|
Newark | Current Sensor, -40 To 150Deg C, Quiescent Current:10Ma, Bandwidth:120Khz, Sensor Case Style:Pff,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6004 |
|
$5.3000 / $7.9900 | Buy Now |
DISTI #
620-1541-5-ND
|
DigiKey | SENSOR CURRENT HALL 50A AC/DC Min Qty: 1 Lead time: 15 Weeks Container: Tube |
8833 In Stock |
|
$5.6093 / $8.1000 | Buy Now |
DISTI #
250-770LCB050BPFFT
|
Mouser Electronics | Board Mount Current Sensors For New Designs Use ACS772/3 RoHS: Compliant | 2854 |
|
$5.6000 / $8.1000 | Buy Now |
|
Future Electronics | Board Mount Current Sensors For New Designs Use ACS772/3 RoHS: Compliant pbFree: Yes Min Qty: 34 Package Multiple: 34 Lead time: 15 Weeks Container: Tube |
816 Tube |
|
$4.9500 / $5.1900 | Buy Now |
DISTI #
85962097
|
Verical | Open Loop Current Sensor AC/DC Current 5V 5-Pin Case CB-PFF Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 58 Package Multiple: 1 Date Code: 2201 | Americas - 119 |
|
$6.5000 | Buy Now |
DISTI #
85962027
|
Verical | Open Loop Current Sensor AC/DC Current 5V 5-Pin Case CB-PFF Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 58 Package Multiple: 1 Date Code: 2301 | Americas - 111 |
|
$6.5000 | Buy Now |
|
Bristol Electronics | 68 |
|
RFQ | ||
|
Quest Components | 54 |
|
$7.0855 / $11.4900 | Buy Now | |
|
Quest Components | 4 |
|
$5.5800 / $11.1600 | Buy Now | |
|
Rochester Electronics | High Precision Linear Current Sensor RoHS: Compliant Status: Active Min Qty: 1 | 230 |
|
$4.1600 / $5.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACS770LCB-050B-PFF-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
ACS770LCB-050B-PFF-T
Allegro MicroSystems LLC
Hall Effect Sensor, BICMOS, Plastic/epoxy, Rectangular, 5 Pin, Through Hole Mount, PACKAGE-5
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Allegro Microsystems | |
Body Breadth | 10 mm | |
Body Height | 7 mm | |
Body Length or Diameter | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 5 | |
Operating Current-Max | 15 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | SINGLE-ENDED | |
Output Type | ANALOG VOLTAGE | |
Package Equivalence Code | MODULE,5LEAD,.8 | |
Package Shape/Style | RECTANGULAR | |
Resistance | 4700 Ω | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | CURRENT SENSOR | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Termination Type | SOLDER |
The maximum operating temperature range for the ACS770LCB-050B-PFF-T is -40°C to 150°C.
The ACS770LCB-050B-PFF-T has an internal overcurrent detection circuit that limits the output current to prevent damage to the device.
The typical response time for the ACS770LCB-050B-PFF-T is 10 μs.
Yes, the ACS770LCB-050B-PFF-T is designed to operate in high-vibration environments and meets the requirements of IEC 60068-2-6.
Yes, the ACS770LCB-050B-PFF-T is AEC-Q100 qualified and suitable for use in automotive applications.