Part Details for ACS764XLFTR-16AU-T by Allegro MicroSystems LLC
Overview of ACS764XLFTR-16AU-T by Allegro MicroSystems LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACS764XLFTR-16AU-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X1436
|
Newark | Current Sensor 2Khz, Qsop-24, Quiescent Current:9Ma, Bandwidth:2Khz, Sensor Case Style:Qsop, No. Of Pins:24Pins, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Operating Temperature Min:-20°C, Operating Temperature Max:125°C Rohs Compliant: Yes |Allegro Microsystems ACS764XLFTR-16AU-T Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
29X1437
|
Newark | Current Sensor 2Khz, Qsop-24, Quiescent Current:9Ma, Bandwidth:2Khz, Sensor Case Style:Qsop, No. Of Pins:24Pins, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Operating Temperature Min:-20°C, Operating Temperature Max:125°C Rohs Compliant: Yes |Allegro Microsystems ACS764XLFTR-16AU-T Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 2 | 360 |
|
$1.8368 / $4.4800 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | 288 |
|
$2.6000 / $6.0000 | Buy Now | |
|
Quest Components | 20 |
|
$4.6600 / $6.9900 | Buy Now |
Part Details for ACS764XLFTR-16AU-T
ACS764XLFTR-16AU-T CAD Models
ACS764XLFTR-16AU-T Part Data Attributes:
|
ACS764XLFTR-16AU-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
ACS764XLFTR-16AU-T
Allegro MicroSystems LLC
Analog Circuit, 1 Func, BICMOS, PDSO24, QSOP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | QSOP-24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Allegro Microsystems | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
Length | 8.66 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.91 mm |