Part Details for ACS755SCB-130-PSF by Allegro MicroSystems LLC
Overview of ACS755SCB-130-PSF by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for ACS755SCB-130-PSF
ACS755SCB-130-PSF CAD Models
ACS755SCB-130-PSF Part Data Attributes:
|
ACS755SCB-130-PSF
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
ACS755SCB-130-PSF
Allegro MicroSystems LLC
Sensor/Transducer, Single-ended, BICMOS, 5 Pin, Plastic/epoxy,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | MODULE,5LEAD,1.1 | |
Reach Compliance Code | compliant | |
Number of Terminals | 5 | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output | SINGLE-ENDED | |
Output Circuit Type | SINGLE-ENDED | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE,5LEAD,1.1 | |
Technology | BICMOS |