Part Details for ACS732KLATR-40AB-T by Allegro MicroSystems LLC
Overview of ACS732KLATR-40AB-T by Allegro MicroSystems LLC
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9640ABCPZRL7-125 | Analog Devices | 14Bit 125Msps Dual 1.8V PB Fre | |
AD9640ABCPZ-125 | Analog Devices | 14Bit 125Msps Dual 1.8V PB Fre | |
AD9640ABCPZ-80 | Analog Devices | 14Bit 80Msps Dual 1.8V PB Free |
Price & Stock for ACS732KLATR-40AB-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC2641
|
Newark | Three Phase Foc Bldc Motor Controller Rohs Compliant: Yes |Allegro Microsystems ACS732KLATR-40AB-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
620-1987-1-ND
|
DigiKey | SENSOR CURRENT HALL 40A 16SOIC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3462 In Stock |
|
$2.4375 / $5.6200 | Buy Now |
DISTI #
250-732KLATR40ABT
|
Mouser Electronics | Board Mount Current Sensors HIGH BANDWIDTH 1 MHz CURRENT SENSOR RoHS: Compliant | 2250 |
|
$2.4300 / $4.7400 | Buy Now |
DISTI #
V72:2272_19209254
|
Arrow Electronics | Closed Loop/Open Loop Current Sensor AC/DC Current 5V Automotive AEC-Q100 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2325 Container: Cut Strips | Americas - 2594 |
|
$2.6170 / $3.1410 | Buy Now |
DISTI #
E54:1762_12169645
|
Arrow Electronics | Closed Loop/Open Loop Current Sensor AC/DC Current 5V Automotive AEC-Q100 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks Date Code: 2030 | Europe - 2000 |
|
$2.3290 | Buy Now |
DISTI #
70323003
|
Verical | Closed Loop/Open Loop Current Sensor AC/DC Current 5V Automotive AEC-Q100 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2325 | Americas - 2594 |
|
$2.6170 | Buy Now |
DISTI #
78971691
|
Verical | Closed Loop/Open Loop Current Sensor AC/DC Current 5V Automotive AEC-Q100 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2030 | Americas - 2000 |
|
$5.3158 | Buy Now |
DISTI #
C1S110900049211
|
Chip1Stop | Current sensor RoHS: Compliant pbFree: Yes | 2594 |
|
$2.6170 / $3.1900 | Buy Now |
|
LCSC | 40A SOIC-16 Current Sensors ROHS | 29 |
|
$3.2588 / $5.0099 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 5000 |
|
$3.2500 / $3.4900 | Buy Now |