-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4020A/BEA | Rochester Electronics LLC | 4020A/BEA - Dual marked (M38510/05603BEA) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
250-ACS732KLATR20ABT
|
Mouser Electronics | Allegro MicroSystems HIGH BANDWIDTH 1 MHz CURRENT SENSOR | 0 |
|
$2.6800 / $5.9000 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACS732KLATR-20AB-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
ACS732KLATR-20AB-T
Allegro MicroSystems LLC
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-03-08 | |
Samacsys Manufacturer | Allegro Microsystems | |
Body Breadth | 7.5 mm | |
Body Height | 2.35 mm | |
Body Length or Diameter | 10.3 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Type | ANALOG VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP16,.4 | |
Package Shape/Style | RECTANGULAR | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | CURRENT SENSOR | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |