-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-ACS72981LLRATR-100B3TR-ND
|
DigiKey | HIGH PRECISION LINEAR HALL EFFEC Min Qty: 9000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6738 | Buy Now |
DISTI #
250-S72981LLRATR100B
|
Mouser Electronics | Board Mount Current Sensors HIGH PRECISION LINEAR HALL EFFECT RoHS: Compliant | 0 |
|
$3.0000 | Order Now |
DISTI #
V36:1790_24120588
|
Arrow Electronics | Current Sensor Current Sensor AC/DC Current 5V 7-Pin PSOF T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2413 | Americas - 3000 |
|
$2.6680 / $3.7610 | Buy Now |
DISTI #
80597402
|
Verical | Current Sensor Current Sensor AC/DC Current 5V 7-Pin PSOF T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2413 | Americas - 3000 |
|
$2.6680 / $3.7610 | Buy Now |
DISTI #
C1S110900180776
|
Chip1Stop | Current sensor | 3000 |
|
$3.9590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACS72981LLRATR-100B3
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
ACS72981LLRATR-100B3
Allegro MicroSystems LLC
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | SOF-7 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Allegro Microsystems | |
Body Breadth | 4.8 mm | |
Body Height | 1.5 mm | |
Body Length or Diameter | 6.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 7 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape/Style | RECTANGULAR | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | CURRENT SENSOR | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN |