Part Details for ACS724LMATR-50AB by Allegro MicroSystems LLC
Overview of ACS724LMATR-50AB by Allegro MicroSystems LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
INA350ABSIDSGR | Texas Instruments | Low-power (100 µA) selectable-gain instrumentation amplifier available in 8-pin WSON (2 mm by 2 mm) 8-WSON -40 to 125 | |
INA350ABSIRUGR | Texas Instruments | Low-power (100 µA) selectable-gain instrumentation amplifier available in 8-pin WSON (2 mm by 2 mm) 10-X2QFN -40 to 125 | |
INA350ABSIDDFR | Texas Instruments | Low-power (100 µA) selectable-gain instrumentation amplifier available in 8-pin WSON (2 mm by 2 mm) 8-SOT-23-THIN -40 to 125 |
Price & Stock for ACS724LMATR-50AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | Current Senso 50A 1 Channel | 22448 |
|
$3.6120 / $5.4170 | Buy Now |