-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SENSOR CURRENT HALL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y3767
|
Newark | High Accuracy, Hall-Effect Current Sensor Ic Rohs Compliant: Yes |Allegro Microsystems ACS724LLCTR-05AU-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
620-ACS724LLCTR-05AU-TCT-ND
|
DigiKey | SENSOR CURRENT HALL Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14275 In Stock |
|
$1.8402 / $4.2900 | Buy Now |
DISTI #
250-724LLCTR05AUT
|
Mouser Electronics | Board Mount Current Sensors 5V Vcc ISOLATED CURRENT SENSOR IC RoHS: Compliant | 3759 |
|
$1.8400 / $3.6200 | Buy Now |
DISTI #
V36:1790_06610443
|
Arrow Electronics | Open Loop Current Sensor AC/DC Current 5V 8-Pin SOIC N T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2413 | Americas - 6000 |
|
$1.8500 / $4.1900 | Buy Now |
DISTI #
83631619
|
Verical | Open Loop Current Sensor AC/DC Current 5V 8-Pin SOIC N T/R Min Qty: 4 Package Multiple: 1 Date Code: 2413 | Americas - 6000 |
|
$1.8500 / $4.1900 | Buy Now |
DISTI #
C1S110900181766
|
Chip1Stop | Current sensor RoHS: Compliant | 6000 |
|
$1.8500 / $4.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACS724LLCTR-05AU-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
ACS724LLCTR-05AU-T
Allegro MicroSystems LLC
SENSOR CURRENT HALL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | SOIC-8 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Allegro Microsystems | |
Body Breadth | 3.9 mm | |
Body Height | 1.5 mm | |
Body Length or Diameter | 4.9 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output | ANALOG | |
Output Type | ANALOG VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.3 | |
Package Shape/Style | RECTANGULAR | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | CURRENT SENSOR | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) |