Part Details for ACS723LLCTR-10AB-T by Allegro MicroSystems LLC
Overview of ACS723LLCTR-10AB-T by Allegro MicroSystems LLC
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC110A/BPA | Rochester Electronics LLC | CLC110 - BUFFER AMPLIFIER, WIDEBAND - Dual marked (5962-8997501PA) | |
2910A/BQA | Rochester Electronics LLC | 2910A - Microprogram Controller - Dual marked (7801702QA) | |
2910A/BZC | Rochester Electronics LLC | 2910A - Microprogram Controller - Dual marked (7801702ZC) |
Price & Stock for ACS723LLCTR-10AB-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42X9074
|
Newark | 3.3V Vcc Isolated Current Sensor Ic Rohs Compliant: Yes |Allegro Microsystems ACS723LLCTR-10AB-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
620-1642-1-ND
|
DigiKey | SENSOR CURRENT HALL 10A AC/DC Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6213 In Stock |
|
$2.3963 / $5.4800 | Buy Now |
DISTI #
250-723LLCTR10ABT
|
Mouser Electronics | Board Mount Current Sensors For New Designs Use ACS724/5 RoHS: Compliant | 5453 |
|
$2.3900 / $4.4000 | Buy Now |
DISTI #
V36:1790_06610432
|
Arrow Electronics | Open Loop Current Sensor AC/DC Current 5V 8-Pin SOIC N T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2430 | Americas - 9000 |
|
$2.3850 | Buy Now |
DISTI #
E64:1861_07701193
|
Arrow Electronics | Open Loop Current Sensor AC/DC Current 5V 8-Pin SOIC N T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks | Europe - 2637 |
|
$2.3850 / $3.3230 | Buy Now |
DISTI #
P41:2556_24240568
|
Arrow Electronics | Open Loop Current Sensor AC/DC Current 5V 8-Pin SOIC N T/R Min Qty: 40 Package Multiple: 1 Date Code: 2334 | Europe - 96 |
|
$2.3915 / $3.6134 | Buy Now |
DISTI #
V72:2272_06610432
|
Arrow Electronics | Open Loop Current Sensor AC/DC Current 5V 8-Pin SOIC N T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2253 Container: Cut Strips | Americas - 5 |
|
$2.5730 | Buy Now |
DISTI #
85569307
|
Verical | Open Loop Current Sensor AC/DC Current 5V 8-Pin SOIC N T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2430 | Americas - 9000 |
|
$2.3850 | Buy Now |
DISTI #
21801633
|
Verical | Open Loop Current Sensor AC/DC Current 5V 8-Pin SOIC N T/R Min Qty: 2 Package Multiple: 1 | Americas - 2637 |
|
$2.3850 / $3.3230 | Buy Now |
DISTI #
66352678
|
Verical | Open Loop Current Sensor AC/DC Current 5V 8-Pin SOIC N T/R Min Qty: 3 Package Multiple: 1 Date Code: 2301 | Americas - 5 |
|
$2.5730 | Buy Now |