Part Details for ACS722LLCTR-10AU-T by Allegro MicroSystems LLC
Overview of ACS722LLCTR-10AU-T by Allegro MicroSystems LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
82V3910AUG8 | Renesas Electronics Corporation | Synchronous Ethernet SETS for 10GbE and 40GbE | |
82V3910AUG | Renesas Electronics Corporation | Synchronous Ethernet SETS for 10GbE and 40GbE |
Price & Stock for ACS722LLCTR-10AU-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42X9067
|
Newark | Current Sensor, 0.009A, Nsoic-8, Sensor Case/Package:Nsoic, No. Of Pins:8Pins, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Operating Temperature Min:-40°C, Operating Temperature Max:150°C, Product Range:-, Msl:Msl 2 - 1 Year Rohs Compliant: Yes |Allegro Microsystems ACS722LLCTR-10AU-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
620-1636-1-ND
|
DigiKey | SENSOR CURRENT HALL 10A DC Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7099 In Stock |
|
$2.3963 / $5.5400 | Buy Now |
DISTI #
250-722LLCTR10AUT
|
Mouser Electronics | Board Mount Current Sensors For New Designs Use ACS724/5 RoHS: Compliant | 1970 |
|
$2.3900 / $4.6700 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
|
Win Source Electronics | SENSOR CURRENT HALL 10A DC | 2000 |
|
$2.8135 / $4.2202 | Buy Now |