Part Details for ACS720KLATR-65AB-T by Allegro MicroSystems LLC
Overview of ACS720KLATR-65AB-T by Allegro MicroSystems LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1765A-B | Analog Devices | LTC6957HMS-2 Demoboard: Low Ph | |
DC2365A-B | Analog Devices | LTC2357-18 Demo Board - Buffer | |
DC1265A-B | Analog Devices | LTC3220EPF-1 - 360mA general p |
Price & Stock for ACS720KLATR-65AB-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC8797
|
Newark | Current Sensor, 120Khz, Wsoic-16, Quiescent Current:-, Bandwidth:120Khz, Sensor Case Style:Wsoic, No. Of Pins:16Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, rohs Compliant: Yes |Allegro Microsystems ACS720KLATR-65AB-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3932 |
|
$3.0900 / $5.9900 | Buy Now |
DISTI #
620-1877-1-ND
|
DigiKey | CURRENT SENSOR Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8225 In Stock |
|
$2.4022 / $5.6000 | Buy Now |
DISTI #
250-720KLATR65ABT
|
Mouser Electronics | Board Mount Current Sensors HIGH ACCURACY DUAL FAULT OUTPUT HIGH ISOLATION IC RoHS: Compliant | 4169 |
|
$2.4000 / $4.7300 | Buy Now |
|
Win Source Electronics | CURRENT SENSOR / Current Sensor 65A 1 Channel Hall Effect, Open Loop Bidirectional 16-SOIC (0.295", 7.50mm Width) | 28468 |
|
$6.7910 / $10.1870 | Buy Now |