-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACS717KMATR-10B-T by Allegro MicroSystems LLC is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y9358
|
Newark | 3.3V Vcc Linear Current Sensor Ic Rohs Compliant: Yes |Allegro Microsystems ACS717KMATR-10B-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
620-1711-1-ND
|
DigiKey | SENSOR CURRENT HALL 10A AC/DC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
122 In Stock |
|
$3.2844 / $5.0700 | Buy Now |
DISTI #
250-717KMATR10BT
|
Mouser Electronics | Board Mount Current Sensors For New Designs Use ACS725KMA or ACS37002 RoHS: Compliant | 542 |
|
$3.2600 / $5.0700 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 6000 Package Multiple: 1000 Lead time: 15 Weeks | 0 |
|
$2.9900 | Buy Now |
DISTI #
ACS717KMATR-10B-T
|
Avnet Silica | Hall Effect Sensor Unipolar 33V 16Pin SOIC W TR (Alt: ACS717KMATR-10B-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Win Source Electronics | SENSOR CURRENT HALL 10A AC/DC | 2000 |
|
$4.5774 / $6.8661 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACS717KMATR-10B-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
ACS717KMATR-10B-T
Allegro MicroSystems LLC
Hall Effect Sensor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Allegro Microsystems | |
Additional Feature | IT HAVE SENSITIVITY OF 132 MV/A | |
Body Breadth | 7.5 mm | |
Body Height | 2.65 mm | |
Body Length or Diameter | 10.3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Current-Max | 7.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | VOLTAGE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP16,.4 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |