Part Details for ACS715LLCTR-20A-T by Allegro MicroSystems
Results Overview of ACS715LLCTR-20A-T by Allegro MicroSystems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACS715LLCTR-20A-T Information
ACS715LLCTR-20A-T by Allegro MicroSystems is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSD87330Q3D | Texas Instruments | 30V, Nch synchronous buck NexFET MOSFET™, SON3x3 PowerBlock, 20A 8-LSON-CLIP -55 to 150 | |
PTD08A020WAD | Texas Instruments | 20A, 4.75V to 14V, Non-Isolated, Digital PowerTrain Module 12-Through-Hole Module -40 to 85 | |
CSD86330Q3D | Texas Instruments | 25V, Nch synchronous buck NexFET MOSFET™, SON3x3 PowerBlock, 20A 8-LSON-CLIP -55 to 150 |
Price & Stock for ACS715LLCTR-20A-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Sensors & Transducers | 7362 |
|
RFQ |