Part Details for ACS715ELCTR-20A-T by Allegro MicroSystems LLC
Results Overview of ACS715ELCTR-20A-T by Allegro MicroSystems LLC
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACS715ELCTR-20A-T Information
ACS715ELCTR-20A-T by Allegro MicroSystems LLC is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSD86330Q3D | Texas Instruments | 25V, Nch synchronous buck NexFET MOSFET™, SON3x3 PowerBlock, 20A 8-LSON-CLIP -55 to 150 | |
PTD08A020WAD | Texas Instruments | 20A, 4.75V to 14V, Non-Isolated, Digital PowerTrain Module 12-Through-Hole Module -40 to 85 | |
CSD87330Q3D | Texas Instruments | 30V, Nch synchronous buck NexFET MOSFET™, SON3x3 PowerBlock, 20A 8-LSON-CLIP -55 to 150 |
Price & Stock for ACS715ELCTR-20A-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M1975
|
Newark | Linear Current Sensor, 10Ma, 8-Soic Full Reel, Sensor Case/Package:Soic, No. Of Pins:8Pins, Suppl... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
620-1261-1-ND
|
DigiKey | SENSOR CURRENT HALL 20A DC Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15758 In Stock |
|
$2.5542 / $4.0000 | Buy Now |
DISTI #
250-715ELCTR20AT
|
Mouser Electronics | Board Mount Current Sensors For New Designs Use ACS724/5 RoHS: Compliant | 8514 |
|
$2.4200 / $3.2200 | Buy Now |
DISTI #
V72:2272_06610404
|
Arrow Electronics | Open Loop Current Sensor DC Current 5V 8-Pin SOIC N T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2339 Container: Cut Strips | Americas - 566 |
|
$2.3420 / $2.8420 | Buy Now |
DISTI #
77829434
|
Verical | Open Loop Current Sensor DC Current 5V 8-Pin SOIC N T/R Min Qty: 3 Package Multiple: 1 Date Code: 2339 | Americas - 566 |
|
$2.3670 / $2.8420 | Buy Now |
|
Bristol Electronics | 120 |
|
RFQ | ||
|
Quest Components | SPECIALTY ANALOG CIRCUIT, PDSO8 | 239 |
|
$45.8334 / $61.1112 | Buy Now |
|
NexGen Digital | 6 |
|
RFQ | ||
DISTI #
ACS715ELCTR-20A-T
|
Avnet Silica | Hall Effect Sensor 10mA 5V 8Pin SOIC N TR (Alt: ACS715ELCTR-20A-T) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |