Part Details for ACS714LLCTR-50A-T by Allegro MicroSystems LLC
Overview of ACS714LLCTR-50A-T by Allegro MicroSystems LLC
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACS714LLCTR-50A-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R8426
|
Newark | Vertical Hall-Effect Latch Rohs Compliant: Yes |Allegro Microsystems ACS714LLCTR-50A-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
620-1683-1-ND
|
DigiKey | SENSOR CURRENT HALL 50A AC/DC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11930 In Stock |
|
$2.6704 / $5.7200 | Buy Now |
DISTI #
250-714LLCTR50AT
|
Mouser Electronics | Board Mount Current Sensors For New Designs Use ACS724/5 RoHS: Compliant | 8254 |
|
$2.6700 / $5.3700 | Buy Now |
DISTI #
V72:2272_06610403
|
Arrow Electronics | Open Loop Current Sensor AC/DC Current 5V 8-Pin SOIC N T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2312 Container: Cut Strips | Americas - 557 |
|
$2.5730 / $3.7380 | Buy Now |
DISTI #
68460394
|
Verical | Open Loop Current Sensor AC/DC Current 5V 8-Pin SOIC N T/R Min Qty: 3 Package Multiple: 1 Date Code: 2312 | Americas - 557 |
|
$2.5730 / $3.7380 | Buy Now |
|
Bristol Electronics | 892 |
|
RFQ | ||
DISTI #
ACS714LLCTR-50A-T
|
TME | Sensor: Hall, current, SO8, Usup: 4.5÷5.5VDC, ±50A, Temp: -40÷85°C Min Qty: 1 | 0 |
|
$3.8900 / $5.1600 | RFQ |
|
Chip1Cloud | SENSOR CURRENT HALL 50A AC/DC | 3072 |
|
RFQ | |
|
Win Source Electronics | SENSOR CURRENT HALL 50A AC/DC | 18700 |
|
$3.2030 / $4.8050 | Buy Now |