Part Details for ACS714LLCTR-30A-T by Allegro MicroSystems LLC
Overview of ACS714LLCTR-30A-T by Allegro MicroSystems LLC
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACS714LLCTR-30A-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M1974
|
Newark | Linear Current Sensor, 10Ma, 8-Soic Full Reel, Quiescent Current:10Ma, Bandwidth:80Khz, Sensor Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Allegro Microsystems ACS714LLCTR-30A-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
620-1229-1-ND
|
DigiKey | SENSOR CURRENT HALL 30A AC/DC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9057 In Stock |
|
$2.6570 / $5.6900 | Buy Now |
DISTI #
250-714LLCTR30AT
|
Mouser Electronics | Board Mount Current Sensors For New Designs Use ACS724/5 RoHS: Compliant | 10129 |
|
$2.6700 / $5.6500 | Buy Now |
DISTI #
V72:2272_06610402
|
Arrow Electronics | Open Loop Current Sensor AC/DC Current 5V 8-Pin SOIC N T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2317 Container: Cut Strips | Americas - 1766 |
|
$2.5730 / $3.8310 | Buy Now |
DISTI #
69166511
|
Verical | Open Loop Current Sensor AC/DC Current 5V 8-Pin SOIC N T/R Min Qty: 3 Package Multiple: 1 Date Code: 2317 | Americas - 1766 |
|
$2.5730 / $3.8310 | Buy Now |
|
Rochester Electronics | ACS714 - Automotive Grade 30A Current Sensor RoHS: Compliant Status: Active Min Qty: 1 | 3039 |
|
$2.3800 / $2.8000 | Buy Now |
|
Chip1Cloud | SENSOR CURRENT HALL 30A AC/DC | 1090 |
|
RFQ | |
|
Sense Electronic Company Limited | SOP8 | 3000 |
|
RFQ | |
|
Win Source Electronics | SENSOR CURRENT HALL 30A AC/DC | 26381 |
|
$4.7110 / $7.0660 | Buy Now |