Part Details for ACS713ELCTR-20A-T by Allegro MicroSystems LLC
Overview of ACS713ELCTR-20A-T by Allegro MicroSystems LLC
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACS713ELCTR-20A-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R6975
|
Newark | Ic, Hall Effect Current Sensor, Quiescent Current:-, Bandwidth:80Khz, Sensor Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Productrohs Compliant: Yes |Allegro Microsystems ACS713ELCTR-20A-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20046 |
|
$1.9000 / $3.9400 | Buy Now |
DISTI #
28X3282
|
Newark | Linear Current Sensor, 10Ma, Soic-8, Full Reel, Quiescent Current:-, Bandwidth:80Khz, Sensor Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Allegro Microsystems ACS713ELCTR-20A-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
620-1192-1-ND
|
DigiKey | SENSOR CURRENT HALL 20A DC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6660 In Stock |
|
$1.7412 / $3.7300 | Buy Now |
DISTI #
250-713ELCTR20AT
|
Mouser Electronics | Board Mount Current Sensors For New Designs Use ACS724/5 RoHS: Compliant | 24627 |
|
$1.8100 / $4.2100 | Buy Now |
DISTI #
ACS713ELCTR-20A
|
TME | Sensor: Hall, SO8, Uin: 8V, Iout: 10mA Min Qty: 1 | 54 |
|
$5.0700 / $5.8500 | Buy Now |
|
Ameya Holding Limited | Sensor: Hall, Case: SO8, Uin: 8V, Iout: 10mA | 2037 |
|
RFQ | |
|
Chip1Cloud | Current Sensor Current Sensor DC Current 5V 8-Pin SOIC N T/R / SENSOR CURRENT HALL 20A DC | 3560 |
|
RFQ | |
DISTI #
1651976RL
|
element14 Asia-Pacific | IC, HALL EFFECT CURRENT SENSOR RoHS: Compliant Min Qty: 100 Container: Reel | 20046 |
|
$2.1485 / $2.6801 | Buy Now |
DISTI #
1651976
|
element14 Asia-Pacific | IC, HALL EFFECT CURRENT SENSOR RoHS: Compliant Min Qty: 1 Container: Cut Tape | 20046 |
|
$2.1485 / $4.5407 | Buy Now |
DISTI #
2914318
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 3000 Container: Reel | 0 |
|
$2.5693 | Buy Now |