-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACS71240KEXBLT-030B5 by Allegro MicroSystems LLC is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-ACS71240KEXBLT-030B5CT-ND
|
DigiKey | SENSOR CURRENT HALL 30A 12PWRQFN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9024 In Stock |
|
$0.8662 / $1.5200 | Buy Now |
DISTI #
250-71240KEXBLT030B5
|
Mouser Electronics | Board Mount Current Sensors CURRENT SENSOR IC WITH COMMON MODE REJECTION AND OVERCURRENT FAULT | 1261 |
|
$0.8790 / $1.5200 | Buy Now |
DISTI #
V36:1790_24736267
|
Arrow Electronics | Open Loop Current Sensor AC/DC Current 5V 12-Pin QFN Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2435 | Americas - 3000 |
|
$0.7744 / $1.4972 | Buy Now |
DISTI #
ACS71240KEXBLT-030B5
|
Avnet Silica | Current Sensor 30A 120kHz 12Pin QFN TR (Alt: ACS71240KEXBLT-030B5) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 30A QFN-12(3x3) Current Sensors ROHS | 30 |
|
$1.8165 / $1.9116 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACS71240KEXBLT-030B5
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
ACS71240KEXBLT-030B5
Allegro MicroSystems LLC
Analog Circuit,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Allegro Microsystems | |
Body Breadth | 3 mm | |
Body Height | 0.75 mm | |
Body Length or Diameter | 3 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | ANALOG | |
Output Type | VOLTAGE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC12,.12SQ,20 | |
Package Shape/Style | RECTANGULAR | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | CURRENT SENSOR | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
The maximum operating temperature range for the ACS71240KEXBLT-030B5 is -40°C to 150°C.
The ACS71240KEXBLT-030B5 does not require calibration. It is a ratiometric device, meaning that the output voltage is proportional to the supply voltage, and the sensitivity is fixed.
The bandwidth of the ACS71240KEXBLT-030B5 is 80 kHz.
Yes, the ACS71240KEXBLT-030B5 can be used to measure AC currents. However, it is recommended to use a low-pass filter to remove high-frequency noise and ensure accurate measurements.
The ACS71240KEXBLT-030B5 has a temperature coefficient of ±0.1% per °C, which means that the output voltage will vary by ±0.1% for every 1°C change in temperature.