-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sensor/Transducer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACS71240KEXBLT-030B3 by Allegro MicroSystems LLC is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH8508
|
Newark | Current Sensor Ic With Common Mode Rejection And Overcurrent Fault |Allegro Microsystems ACS71240KEX... more RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
620-2049-1-ND
|
DigiKey | SENSOR CURRENT HALL 30A 12PWRQFN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
34749 In Stock |
|
$0.8662 / $1.5200 | Buy Now |
DISTI #
250-71240KEXBLT030B3
|
Mouser Electronics | Board Mount Current Sensors CURRENT SENSOR IC WITH COMMON MODE REJECTION AND OVERCURRENT FAULT RoHS: Compliant | 5139 |
|
$0.8720 / $1.5200 | Buy Now |
DISTI #
E54:1762_13841150
|
Arrow Electronics | Open Loop Current Sensor AC/DC Current 3.3V 12-Pin QFN EP T/R Automotive AEC-Q100 Min Qty: 9000 Package Multiple: 1500 Lead time: 20 Weeks Date Code: 2505 | Europe - 13500 |
|
$0.7946 | Buy Now |
DISTI #
V72:2272_23484033
|
Arrow Electronics | Open Loop Current Sensor AC/DC Current 3.3V 12-Pin QFN EP T/R Automotive AEC-Q100 Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2451 Container: Cut Strips | Americas - 8750 |
|
$0.7946 / $1.3328 | Buy Now |
|
Future Electronics | CURRENT SENSOR IC WITH COMMON MODE REJECTION AND OVERCURRENT FAULT RoHS: Not Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks Container: Reel |
7500 Reel |
|
$0.7400 / $0.7600 | Buy Now |
DISTI #
87896546
|
Verical | Open Loop Current Sensor AC/DC Current 3.3V 12-Pin QFN EP T/R Automotive AEC-Q100 Min Qty: 9000 Package Multiple: 9000 Date Code: 2505 | Americas - 9000 |
|
$1.6138 | Buy Now |
DISTI #
87733782
|
Verical | Open Loop Current Sensor AC/DC Current 3.3V 12-Pin QFN EP T/R Automotive AEC-Q100 Min Qty: 8 Package Multiple: 1 Date Code: 2451 | Americas - 8750 |
|
$0.7946 / $1.3328 | Buy Now |
DISTI #
ACS71240KEXBLT-030B3
|
IBS Electronics | CLOSED LOOP/OPEN LOOP CURRENT SENSOR AC/DC CURRENT 3.3V AUTOMOTIVE 12-PIN QFN EP T/R Min Qty: 9000 Package Multiple: 1 | 0 |
|
$0.8778 / $0.9044 | Buy Now |
DISTI #
ACS71240KEXBLT-030B3
|
Avnet Silica | Current Sensor ABidirectional 33 (Alt: ACS71240KEXBLT-030B3) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACS71240KEXBLT-030B3
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
ACS71240KEXBLT-030B3
Allegro MicroSystems LLC
Sensor/Transducer,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Allegro Microsystems | |
Body Breadth | 3 mm | |
Body Height | 0.75 mm | |
Body Length or Diameter | 3 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | ANALOG | |
Output Type | VOLTAGE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC12,.12SQ,20 | |
Package Shape/Style | RECTANGULAR | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | CURRENT SENSOR | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
The maximum operating temperature range for the ACS71240KEXBLT-030B3 is -40°C to 150°C.
Calibration of the ACS71240KEXBLT-030B3 involves applying a known current to the device and adjusting the output voltage to match the expected value. The device should be calibrated at multiple current points to ensure accuracy across the entire operating range.
Temperature changes can affect the accuracy of the ACS71240KEXBLT-030B3. The device has a temperature coefficient of ±0.1% per °C, which means that the output voltage will change by ±0.1% for every 1°C change in temperature.
To protect the ACS71240KEXBLT-030B3 from EMI, use a shielded cable for the output signal, keep the device away from high-current carrying wires, and use a ferrite bead or common-mode choke to filter out high-frequency noise.
The recommended PCB layout for the ACS71240KEXBLT-030B3 involves keeping the device away from high-current carrying traces, using a solid ground plane, and minimizing the length of the output signal trace to reduce noise and electromagnetic radiation.