-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, BICMOS, PDSO16, SOIC-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W6606
|
Newark | Unidirectional Factory-Programmed Linear Rohs Compliant: Yes |Allegro Microsystems ACS710KLATR-10BB-NL-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
620-ACS710KLATR-10BB-NL-TCT-ND
|
DigiKey | SENSOR CURRENT 10A Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10962 In Stock |
|
$2.9114 / $6.2400 | Buy Now |
DISTI #
250-710KLATR10BBNLT
|
Mouser Electronics | Board Mount Current Sensors For New Designs Use ACS720 or ACS37002 RoHS: Compliant | 180 |
|
$2.9300 / $6.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACS710KLATR-10BB-NL-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
ACS710KLATR-10BB-NL-T
Allegro MicroSystems LLC
Analog Circuit, 1 Func, BICMOS, PDSO16, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Allegro Microsystems |