Part Details for ACS704ELC-015 by Allegro MicroSystems LLC
Overview of ACS704ELC-015 by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Part Details for ACS704ELC-015
ACS704ELC-015 CAD Models
ACS704ELC-015 Part Data Attributes
|
ACS704ELC-015
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
ACS704ELC-015
Allegro MicroSystems LLC
Analog Circuit, 1 Func, BICMOS, PDSO8, LEAD FREE, SOIC-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |